Part Details for 150033916 by ABB Semiconductors
Overview of 150033916 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 150033916
150033916 CAD Models
150033916 Part Data Attributes
|
150033916
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
150033916
ABB Semiconductors
AC-DC Power Factor Correction Module, 2 Output, 3000W, Hybrid, MODULE-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X31 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 31 | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 42 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 3000 W | |
Trim/Adjustable Output | NO |