Part Details for 150011E by Eaton Corporation
Overview of 150011E by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Price & Stock for 150011E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2624
|
Newark | Switch, Rocker, Spst, 15A, 125V, Black, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-None-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:15A Rohs Compliant: Yes |Eaton 150011E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2648 |
|
$2.5900 / $3.9800 | Buy Now |
DISTI #
61635800
|
Verical | Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2204 | Americas - 180 |
|
$3.1850 / $4.3810 | Buy Now |
|
Quest Components | 150011E | 45 |
|
$3.4800 / $5.2200 | Buy Now |
|
Quest Components | 150011E | 10 |
|
$2.6100 / $5.2200 | Buy Now |
|
Neutron USA | Rocker Switch,SPST,ON-NONE-OFF,Non-Illum,Black Blank Actuator,15A,125VAC,.250 QC | 36 |
|
$19.9900 | Buy Now |