Part Details for 1500110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5847
|
Newark | Terminal Block Pluggable, 8 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:17A Rohs Compliant: No |Weidmuller 1500110000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $12.7100 | Buy Now |
DISTI #
281-1907-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
325 In Stock |
|
$8.6697 / $13.8700 | Buy Now |
DISTI #
1500110000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500110000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5839 / $9.8887 | Buy Now |
DISTI #
470-1500110000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/08/180 SN BK RoHS: Compliant | 1017 |
|
$8.5600 / $13.8600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 2000 Factory Stock |
|
$9.1300 / $12.0900 | Buy Now |
DISTI #
1500110000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500110000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5839 / $9.8887 | Buy Now |
DISTI #
1500110000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500110000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5839 / $9.8887 | Buy Now |
DISTI #
1500110000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500110000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 2000 Factory Stock |
|
$9.1300 / $12.0900 | Buy Now |