Part Details for 1500102530 by Wieland Electric GmbH
Overview of 1500102530 by Wieland Electric GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500102530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RAST 5 PC BOARD PLUGGABLE/TAB CONNECTOR, SPACING: 5.00 MM Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 100 |
|
RFQ |