Part Details for 1500100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1500100000-ND
|
DigiKey | BLT 5.08HC/08/180 SN GY BX Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5248 | Buy Now |
DISTI #
1500100000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8 Position 5.08mm Screw Straight 23A Box (Alt: 1500100000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1500100000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/08/180 SN GY BX | 0 |
|
$9.0100 / $13.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.1300 / $12.0900 | Buy Now |