Part Details for 1500 by Hammond Manufacturing
Overview of 1500 by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1500
1500 CAD Models
1500 Part Data Attributes:
|
1500
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1500
Hammond Manufacturing
General Purpose Inductor, 1000uH, 10%, 1 Element, Iron-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Single or Pi | |
Core Material | IRON | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Length | 16.002 mm | |
Package Style | Axial | |
Rated Current-Max | 0.125 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 10% |