Part Details for 150-V3-324-00-106161 by PRECI-DIP SSA
Results Overview of 150-V3-324-00-106161 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150-V3-324-00-106161 Information
150-V3-324-00-106161 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 150-V3-324-00-106161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-V3-324-00-106161-ND
|
DigiKey | CONN HDR DIP MALE PIN 24POS GOLD Min Qty: 1122 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8250 | Buy Now |
DISTI #
437-150V332400106161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.8200 / $6.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $6.6700 | Buy Now |
Part Details for 150-V3-324-00-106161
150-V3-324-00-106161 CAD Models
150-V3-324-00-106161 Part Data Attributes
|
150-V3-324-00-106161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-V3-324-00-106161
PRECI-DIP SSA
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.189 inch | |
Contact Finish Mating | GOLD (29) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 150-V3-324-00-106161
This table gives cross-reference parts and alternative options found for 150-V3-324-00-106161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-V3-324-00-106161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150-80-324-00-106161 | PRECI-DIP SSA | Check for Price | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT | 150-V3-324-00-106161 vs 150-80-324-00-106161 |