150-A-111/02
WECO Electrical Connectors
Description: Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),

Overview of 150-A-111/02 by WECO Electrical Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
RJP1CS07DWA-00#W0 Renesas Electronics Corporation IGBT 1250V 150A Wafer

Price & Stock for 150-A-111/02 by WECO Electrical Connectors

Part # Manufacturer Description Stock Price Buy
DISTI # 70212360
RS Screw Connector, 2, 26 to 10 AWG, 20 A, 300 V, 2500 V, 0.055 in., 0.31 in. | WECO 150-A-111/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.9700
  • 10 $1.7800
  • 25 $1.6800
$1.6800 / $1.9700 RFQ
Onlinecomponents.com PCB Screw Connector - 2 Pole - 26 to 10 AWG - 20 A - 300V RoHS: Compliant 0
  • 25 $1.6000
  • 250 $1.2900
  • 500 $1.2300
  • 1,000 $1.1800
  • 2,500 $1.1400
  • 5,000 $1.1000
  • 7,500 $1.0800
  • 10,000 $1.0600
$1.0600 / $1.6000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 13
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for 150-A-111/02 by WECO Electrical Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150-A-111/02 by WECO Electrical Connectors

150-A-111/02
WECO Electrical Connectors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WECO ELECTRICAL CONNECTORS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CSA; CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
24 AWG
Want to compare parts?
  1. 150-A-111/02
    WECO Electrical Connectors
    Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150-A-111/02 by WECO Electrical Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150-A-111/02 by WECO Electrical Connectors

Select Manufacturer
Which Manufacturer of 150-A-111/02 would you like to use for your alert(s)?
  • Please alert me when 150-A-111/02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150-A-111/02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150-A-111/02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150-A-111/02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150-A-111/02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150-A-111/02 by WECO Electrical Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: