Part Details for 150-80-308-00-106161 by PRECI-DIP SSA
Overview of 150-80-308-00-106161 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-106161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 150-80-308-00-106161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-80-308-00-106161-ND
|
DigiKey | CONN HDR DIP MALE PIN 8POS TIN Min Qty: 3432 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7241 | Buy Now |
DISTI #
437-1508030800106161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.6720 / $1.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $1.0080 | Buy Now |
DISTI #
150-80-308-00-106161
|
Avnet Abacus | Conn DIP Adapter PL 8 POS 2.54mm Solder RA SMD T/R (Alt: 150-80-308-00-106161) RoHS: Compliant Min Qty: 795 Package Multiple: 795 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150-80-308-00-106161
150-80-308-00-106161 CAD Models
150-80-308-00-106161 Part Data Attributes
|
150-80-308-00-106161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-80-308-00-106161
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.189 inch | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |