Part Details for 150-80-306-00-018101 by PRECI-DIP SSA
Overview of 150-80-306-00-018101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE4018101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
10060018-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
RJLSE4018101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for 150-80-306-00-018101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-80-306-00-018101-ND
|
DigiKey | CONN HDR DIP MALE PIN 6POS TIN Min Qty: 4686 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
437-1508030600018101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.4150 / $0.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3409 / $0.6211 | Buy Now |
Part Details for 150-80-306-00-018101
150-80-306-00-018101 CAD Models
150-80-306-00-018101 Part Data Attributes
|
150-80-306-00-018101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
150-80-306-00-018101
PRECI-DIP SSA
IC Socket, DIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |