Part Details for 150-70-2 by Spectrum Control
Overview of 150-70-2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150-70-2
150-70-2 CAD Models
150-70-2 Part Data Attributes
|
150-70-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
150-70-2
Spectrum Control
Variable Attenuator, 0MHz Min, 18000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 70 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.7 |
Alternate Parts for 150-70-2
This table gives cross-reference parts and alternative options found for 150-70-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-70-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-70-2 | Variable Attenuator, 0MHz Min, 18000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT | Cobham Power Products | 150-70-2 vs 150-70-2 |