Part Details for 150-50TCGN by Anaren Microwave
Overview of 150-50TCGN by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 150-50TCGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-150-50TCGN
|
Mouser Electronics | Attenuators RoHS: Compliant | 29 |
|
$18.4700 / $27.2300 | Buy Now |
DISTI #
36459141
|
Verical | Flangeless Termination 50Ohm 2-Pin SMD RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$22.6000 | Buy Now |
DISTI #
C1S116400003449
|
Chip1Stop | Unclassified RoHS: Not Compliant | 24 |
|
$25.9000 / $38.9000 | Buy Now |
Part Details for 150-50TCGN
150-50TCGN CAD Models
150-50TCGN Part Data Attributes
|
150-50TCGN
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
150-50TCGN
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | SILVER | |
VSWR-Max | 1.4 |