There are no models available for this part yet.
Overview of 150-40-306-00-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 150-40-306-00-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M1176
|
Newark | Standard Pin Header/Tube |Mill-Max 150-40-306-00-001000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $18.5300 | Buy Now | |
DISTI #
150-40-306-00-001000-ND
|
DigiKey | CONN HDR DIP POST 6POS TIN-LEAD Min Qty: 67 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5296 | Buy Now | |
DISTI #
575-15040306000010
|
Mouser Electronics | Headers & Wire Housings 6 PIN DIP HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$9.7100 / $10.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.9700 | Buy Now | ||
DISTI #
000000000002122028
|
Sager | Headers & Wire Housings 6 PIN DIP HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$1.7900 / $14.8800 | Buy Now |
CAD Models for 150-40-306-00-001000 by Mill-Max Mfg Corp
Part Data Attributes for 150-40-306-00-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
SOCKET HEADER
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP6
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
6
|