Part Details for 150-4-010-0-T-XS0-1340 by MPE-Garry GmbH
Results Overview of 150-4-010-0-T-XS0-1340 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
150-4-010-0-T-XS0-1340 Information
150-4-010-0-T-XS0-1340 by MPE-Garry GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 150-4-010-0-T-XS0-1340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-4-010-0-T-XS0-1340
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder ST ThruHole (Alt: 150-4-010-0-T-XS0-1340) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150-4-010-0-T-XS0-1340
150-4-010-0-T-XS0-1340 CAD Models
150-4-010-0-T-XS0-1340 Part Data Attributes
|
150-4-010-0-T-XS0-1340
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
150-4-010-0-T-XS0-1340
MPE-Garry GmbH
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 150-4-010-0-T-XS0-1340
This table gives cross-reference parts and alternative options found for 150-4-010-0-T-XS0-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-4-010-0-T-XS0-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150-4-010-0-T-XS0-1555 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-4-010-0-T-XS0-1555 |
150-3-010-0-T-XS0-0820 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-3-010-0-T-XS0-0820 |
155-1-010-0-T-BR1 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | 150-4-010-0-T-XS0-1340 vs 155-1-010-0-T-BR1 |
150-4-010-0-T-XS0-0785 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-4-010-0-T-XS0-0785 |
150-4-010-0-T-XS0-1155 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-4-010-0-T-XS0-1155 |
151-2-010-0-T-XS0-1450 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 151-2-010-0-T-XS0-1450 |
155-1-010-0-T-BS0 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | 150-4-010-0-T-XS0-1340 vs 155-1-010-0-T-BS0 |
150-3-010-0-T-XS0-1340 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-3-010-0-T-XS0-1340 |
150-4-010-0-T-XS0-0835 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-4-010-0-T-XS0-0835 |
150-3-010-0-T-XS0-1020 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | 150-4-010-0-T-XS0-1340 vs 150-3-010-0-T-XS0-1020 |