Part Details for 150-31090 by HellermannTyton
Overview of 150-31090 by HellermannTyton
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-31090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9589
|
Newark | Cable Tie, 148Mm, Nylon 6.6 Hs/Hir, 135N Rohs Compliant: Yes |Hellermanntyton 150-31090 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$0.4880 / $0.8880 | Buy Now |
DISTI #
1436-1046-ND
|
DigiKey | CBL TIE LOCKING BLK 30LBS 5.83" Min Qty: 500 Lead time: 8 Weeks Container: Bag |
7500 In Stock |
|
$0.2932 / $0.4511 | Buy Now |
DISTI #
329-15031090
|
Mouser Electronics | Cable Tie Mounts T30RFT6LG BLKHS T30R+FT6LG RoHS: Compliant | 19500 |
|
$0.3100 / $0.4330 | Buy Now |
DISTI #
71380132
|
RS | Cable Tie/Fir Tree Mount, 2 Piece, 6.0"L, .4"H, PA66HS, Black | HellermannTyton 150-31090 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4150 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3656 / $0.4440 | Buy Now |
|
Quest Components | 387 |
|
$0.5400 / $1.3500 | Buy Now | |
DISTI #
150-31090
|
TTI | Cable Tie Mounts T30RFT6LG BLKHS T30R+FT6LG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 15500 In Stock |
|
$0.2910 / $0.4250 | Buy Now |
DISTI #
000000000002290100
|
Sager | Cable Tie Mounts T30RFT6LG BLKHS T30R+FT6LG Min Qty: 500 | 19000 |
|
$0.2218 / $0.5118 | Buy Now |
DISTI #
42P5439
|
Bürklin Elektronik | Cable tie with plug-in foot, polyamide, (L x W) 150 x 3.5 mm, bundle-Ø 5 to 30 mm, black, -40 to 105 °C Min Qty: 1 | 236 |
|
$0.3661 / $0.5276 | Buy Now |
DISTI #
4217633
|
element14 Asia-Pacific | CABLE TIE, 148MM, NYLON 6.6 HS/HIR, 135N RoHS: Compliant Min Qty: 10 Container: Each | 380 |
|
$0.6067 / $0.6548 | Buy Now |
Part Details for 150-31090
150-31090 CAD Models
150-31090 Part Data Attributes:
|
150-31090
HellermannTyton
Buy Now
|
Compare Parts:
150-31090
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |