Part Details for 150-3-016-0-S-XS0-1155 by MPE-Garry GmbH
Overview of 150-3-016-0-S-XS0-1155 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-3-016-0-S-XS0-1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONN1464
|
Rutronik | 16P PIN HEADER 2,00MM 2R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3016 | Buy Now |
Part Details for 150-3-016-0-S-XS0-1155
150-3-016-0-S-XS0-1155 CAD Models
150-3-016-0-S-XS0-1155 Part Data Attributes:
|
150-3-016-0-S-XS0-1155
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
150-3-016-0-S-XS0-1155
MPE-Garry GmbH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 150-3-016-0-S-XS0-1155
This table gives cross-reference parts and alternative options found for 150-3-016-0-S-XS0-1155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-3-016-0-S-XS0-1155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-4-016-0-F-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-4-016-0-F-XS0-0870 |
150-3-016-0-S-XS0-1020 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-3-016-0-S-XS0-1020 |
150-3-016-0-F-XS0-1555 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-3-016-0-F-XS0-1555 |
150-4-016-0-S-XS0-1555 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-4-016-0-S-XS0-1555 |
150-3-016-0-S-XS0-1015 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-3-016-0-S-XS0-1015 |
155-1-016-0-T-BS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 155-1-016-0-T-BS0 |
150-4-016-0-F-XS0-1555 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-4-016-0-F-XS0-1555 |
150-3-016-0-F-XS0-1015 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-3-016-0-F-XS0-1015 |
150-4-016-0-F-XS0-0835 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-4-016-0-F-XS0-0835 |
150-4-016-0-T-XS0-1340 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 150-3-016-0-S-XS0-1155 vs 150-4-016-0-T-XS0-1340 |