There are no models available for this part yet.
Overview of 150-10-316-00-001101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 150-10-316-00-001101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-10-316-00-001101-ND
|
DigiKey | CONN HDR DIP MALE PIN 16POS GOLD Min Qty: 1716 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8482 | Buy Now | |
DISTI #
437-1501031600001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.8400 / $3.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.7900 | Buy Now | ||
DISTI #
150-10-316-00-001101
|
Avnet Abacus | Conn DIP Adapter PL 16 POS 2.54mm Solder ST Thru-Hole Box (Alt: 150-10-316-00-001101) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 150-10-316-00-001101 by PRECI-DIP SSA
Part Data Attributes for 150-10-316-00-001101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
JESD-609 Code
|
e4
|
Number of Contacts
|
16
|