Part Details for 150-04J08SL by Coilcraft Inc
Overview of 150-04J08SL by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-04J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-04J08SL
|
Mouser Electronics | Variable Inductors 150 Unicoil Tunable 11.6 mOhms 9.3 A RoHS: Compliant | 142 |
|
$1.8900 / $4.1500 | Buy Now |
|
Quest Components | VARIABLE INDUCTOR, 0.086UH MIN, 0.104UH MAX, CARBONYL-CORE, SHIELDED, 3030 | 4669 |
|
$0.7313 / $2.4375 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1628 |
|
$0.6500 / $3.7800 | Buy Now |
Part Details for 150-04J08SL
150-04J08SL CAD Models
150-04J08SL Part Data Attributes:
|
150-04J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-04J08SL
Coilcraft Inc
Variable Inductor, 0.086uH Min, 0.104uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0116 Ω | |
Inductance-Max (L) | 0.104 µH | |
Inductance-Min (L) | 0.086 µH | |
Inductance-Nom (L) | 0.095 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 85 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |
Alternate Parts for 150-04J08SL
This table gives cross-reference parts and alternative options found for 150-04J08SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150-04J08SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-04J08S | Variable Inductor, 0.086uH Min, 0.104uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED-2 | Coilcraft Inc | 150-04J08SL vs 150-04J08S |