Part Details for 150-01SL by Coilcraft Inc
Overview of 150-01SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 150-01SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-01SL
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.6600 / $3.6500 | Order Now |
|
Coilcraft Direct | RF inductor, no core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5500 / $3.7100 | Buy Now |
Part Details for 150-01SL
150-01SL CAD Models
150-01SL Part Data Attributes
|
150-01SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-01SL
Coilcraft Inc
Variable Inductor, Air-Core, Shielded, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | Air | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0425 µH | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 72 | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |