150-015011A
Vero Technologies
Description: AC-DC Regulated Power Supply Module, 3 Output, 15W

Overview of 150-015011A by Vero Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 150-015011A by Vero Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150-015011A by Vero Technologies

150-015011A
Vero Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VERO ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
JESD-30 Code
R-PDIP-P7
Number of Functions
1
Number of Outputs
3
Number of Terminals
7
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.05 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 150-015011A
    Vero Technologies
    AC-DC Regulated Power Supply Module, 3 Output, 15W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150-015011A by Vero Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150-015011A by Vero Technologies

Select Manufacturer
Which Manufacturer of 150-015011A would you like to use for your alert(s)?
  • Please alert me when 150-015011A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150-015011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150-015011A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150-015011A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150-015011A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150-015011A by Vero Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: