Part Details for 150-015 by Altech Corporation
Overview of 150-015 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2018
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:111Mm, External Width - Metric:230Mm, External Depth - Metric:280Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.3800 / $295.3000 | Buy Now |
DISTI #
150-015-ND
|
DigiKey | BOX ALUM SILVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.0300 | Buy Now |
DISTI #
845-150-015
|
Mouser Electronics | Enclosures for Industrial Automation AL2823-11 Aluminum 280x230x111mm Gray | 0 |
|
$215.5800 / $222.0200 | Order Now |
DISTI #
70075198
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,11.02x9.06x4.37 In, IP65,NEMA4X, ALSeries | Altech Corp 150-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$223.7500 / $235.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 135 Factory Stock |
|
$219.0400 / $235.2600 | Buy Now |
|
Powell Electronics | AL2823-11, Aluminum Enclosure Min Qty: 1 | 89 |
|
$270.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 135 Factory Stock |
|
$219.0400 / $235.2600 | Buy Now |
DISTI #
10106608
|
TestEquity LLC | Altech 150-015 Enclosure, Cast Aluminum, Dark Gray, 11.02" x 9.06", AL Series | 0 |
|
$261.7000 | Buy Now |