Part Details for 150-013 by Altech Corporation
Overview of 150-013 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2016
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:90Mm, External Width - Metric:160Mm, External Depth - Metric:360Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.4300 / $188.5900 | Buy Now |
DISTI #
845-150013
|
Mouser Electronics | Enclosures for Industrial Automation AL3616-9, Aluminum Enclosure | 0 |
|
$135.1500 / $145.0100 | Order Now |
DISTI #
70075196
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,14.17x6.3x3.54 In, IP65,NEMA4X, AL Series | Altech Corp 150-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$142.9000 / $150.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$139.8900 / $150.2500 | Buy Now |
|
Powell Electronics | AL3616-9, Aluminum Enclosure Min Qty: 1 | 7 |
|
$172.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$139.8900 / $150.2500 | Buy Now |
DISTI #
10106606
|
TestEquity LLC | Altech 150-013 Enclosure, Cast Aluminum, Dark Gray, 14.17" x 6.3", AL Series | 0 |
|
$167.1300 | Buy Now |
Part Details for 150-013
150-013 CAD Models
150-013 Part Data Attributes:
|
150-013
Altech Corporation
Buy Now
|
Compare Parts:
150-013
Altech Corporation
|
Samacsys Manufacturer | Altech |