Part Details for 150-010 by Altech Corporation
Overview of 150-010 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2014
|
Newark | Al2212-8, Aluminum Enclosure |Altech 150-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.7500 / $116.1600 | Buy Now |
DISTI #
1920-1049-ND
|
DigiKey | BOX ALUM SILVER 8.66"L X 4.72"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$74.9066 / $86.4300 | Buy Now |
DISTI #
845-150010
|
Mouser Electronics | Enclosures for Industrial Automation AL2212-8, Aluminum Enclosure | 0 |
|
$74.4200 / $86.2100 | Order Now |
DISTI #
70075193
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,8.66x4.72x3.15 In, IP65,NEMA4X, AL Series | Altech Corp 150-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$73.2800 / $86.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.0700 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Enclosure, Box-Lid, Aluminum, Die Cast, Gray, 8.66x4.72x3.15 In, IP65, NEMA4X, AL Series RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$74.7600 / $93.2900 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases AL2212-8Aluminium Enclosure Min Qty: 1 | 1 |
|
$98.2700 | Buy Now |
|
Master Electronics | Enclosure, Box-Lid, Aluminum, Die Cast, Gray, 8.66x4.72x3.15 In, IP65, NEMA4X, AL Series RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$74.7600 / $93.2900 | Buy Now |
DISTI #
10106603
|
TestEquity LLC | Altech 150-010 Enclosure, Cast Aluminum, Dark Gray, 8.66" x 4.72", AL Series | 0 |
|
$95.0900 | Buy Now |