Part Details for 150-010-000 by TE Connectivity
Overview of 150-010-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-150-010-000-ND
|
DigiKey | Wire Terminal, 0.8mm2 Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0510 / $0.0540 | Buy Now |
|
Onlinecomponents.com | Siameze Terminal 27-36AWG 7.62mm 4.44mm Reverse Reel RoHS: Compliant | 0 |
|
$0.0441 / $0.1207 | Buy Now |
|
Master Electronics | Siameze Terminal 27-36AWG 7.62mm 4.44mm Reverse Reel RoHS: Compliant | 0 |
|
$0.0441 / $0.1207 | Buy Now |