Part Details for 150-006 by Altech Corporation
Overview of 150-006 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2010
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:57Mm, External Width - Metric:80Mm, External Depth - Metric:125Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7700 / $51.5800 | Buy Now |
DISTI #
150-006-ND
|
DigiKey | BOX ALUM SILVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9300 | Buy Now |
DISTI #
845-150006
|
Mouser Electronics | Enclosures for Industrial Automation AL1308-6, Aluminum Enclosure | 2 |
|
$36.3500 / $40.8700 | Buy Now |
DISTI #
70075189
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,4.92x3.15x2.24 In, IP65,NEMA4X, AL Series | Altech Corp 150-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$34.7400 / $40.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$34.8100 / $46.0900 | Buy Now |
|
Powell Electronics | AL1308-6, Aluminum Enclosure Min Qty: 1 | 13 |
|
$43.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$34.8100 / $46.0900 | Buy Now |
DISTI #
10106599
|
TestEquity LLC | Altech 150-006 Enclosure, Cast Aluminum, Dark Gray, 4.92" x 3.15", AL Series | 0 |
|
$42.2200 | Buy Now |
Part Details for 150-006
150-006 CAD Models
150-006 Part Data Attributes:
|
150-006
Altech Corporation
Buy Now
|
Compare Parts:
150-006
Altech Corporation
|
Samacsys Manufacturer | Altech |