-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2009
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:57Mm, External Width - Metric:75Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $46.4700 | Buy Now |
DISTI #
1920-1046-ND
|
DigiKey | BOX ALUM SILVER 3.15"L X 2.95"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
501 In Stock |
|
$28.5108 / $35.9000 | Buy Now |
DISTI #
845-150-005
|
Mouser Electronics | Enclosures for Industrial Automation AL88-6 Aluminum 80 x 75 x 57mm Gray | 0 |
|
$28.2700 / $35.8000 | Order Now |
DISTI #
70075188
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,3.15x2.95x2.24 In, IP65,NEMA4X, AL Series | Altech Corp 150-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 40 |
|
$27.5700 / $35.8000 | Buy Now |
|
Future Electronics | AL88-6 Silver Gray Aluminum 80 x 75 x 57 mm Smooth Sidewalls Enclosure RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.8400 / $31.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 267 Factory Stock |
|
$28.7800 / $38.0400 | Buy Now |
|
Powell Electronics | AL88-6, Aluminum Enclosure Min Qty: 1 | 178 |
|
$36.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock 267 Factory Stock |
|
$28.7800 / $38.0400 | Buy Now |
DISTI #
10106598
|
TestEquity LLC | Altech 150-005 Enclosure, Cast Aluminum, Dark Gray, 3.15" x 2.95", AL Series | 0 |
|
$34.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150-005
Altech Corporation
Buy Now
|
Compare Parts:
150-005
Altech Corporation
|
Samacsys Manufacturer | Altech |