Part Details for 150-004 by Altech Corporation
Overview of 150-004 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2008
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:34Mm, External Width - Metric:64Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9500 / $50.6300 | Buy Now |
DISTI #
150-004-ND
|
DigiKey | BOX ALUM SILVER 5.91"L X 2.52"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7000 | Buy Now |
DISTI #
845-150004
|
Mouser Electronics | Enclosures for Industrial Automation AL1506-3, Aluminum Enclosure | 0 |
|
$37.1600 / $42.6900 | Order Now |
DISTI #
70075187
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,5.91x2.52x1.34 In, IP65,NEMA4X, AL Series | Altech Corp 150-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3200 / $41.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1700 / $45.2400 | Buy Now |
DISTI #
10106597
|
TestEquity LLC | Altech 150-004 Enclosure, Cast Aluminum, Dark Gray, 5.91" x 2.52", AL Series | 0 |
|
$41.4500 | Buy Now |