Part Details for 150-003 by Altech Corporation
Overview of 150-003 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2007
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:34Mm, External Width - Metric:64Mm, External Depth - Metric:98Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5500 / $42.1900 | Buy Now |
DISTI #
1920-2134-ND
|
DigiKey | BOX ALUM SILVER 3.86"L X 2.52"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$23.7200 | Buy Now |
DISTI #
845-150003
|
Mouser Electronics | Enclosures for Industrial Automation AL1006-3, Aluminum Enclosure | 0 |
|
$28.2500 / $32.5700 | Order Now |
DISTI #
70075186
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,3.86x2.52x1.34 In, IP65,NEMA4X, AL Series | Altech Corp 150-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9800 / $31.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$26.0900 / $34.5400 | Buy Now |
|
Powell Electronics | AL1006-3, Aluminum Enclosure Min Qty: 1 | 6 |
|
$32.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$26.0900 / $34.5400 | Buy Now |
DISTI #
10106596
|
TestEquity LLC | Altech 150-003 Enclosure, Cast Aluminum, Dark Gray, 3.86" x 2.52", AL Series | 0 |
|
$31.6400 | Buy Now |