Part Details for 150-001 by Altech Corporation
Overview of 150-001 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2005
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:30Mm, External Width - Metric:45Mm, External Depth - Metric:50Mm, Ip Rating:Ip66, Nema Rating:Nema 4X |Altech 150-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $26.7900 | Buy Now |
DISTI #
1920-2133-ND
|
DigiKey | BOX ALUM SILVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6900 | Buy Now |
DISTI #
845-150001
|
Mouser Electronics | Enclosures for Industrial Automation AL55-3, Aluminum Enclosure | 0 |
|
$17.3400 / $20.6000 | Order Now |
DISTI #
70075184
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,1.97x1.77x1.18 In, IP65,NEMA4X, AL Series | Altech Corp 150-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$15.8600 / $20.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$16.5700 / $21.9300 | Buy Now |
|
Powell Electronics | AL55-3, Aluminum Enclosure Min Qty: 1 | 8 |
|
$20.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$16.5700 / $21.9300 | Buy Now |
DISTI #
10106594
|
TestEquity LLC | Altech 150-001 Enclosure, Cast Aluminum, Dark Gray, 1.97" x 1.77", AL Series | 0 |
|
$20.0900 | Buy Now |
Part Details for 150-001
150-001 CAD Models
150-001 Part Data Attributes:
|
150-001
Altech Corporation
Buy Now
|
Compare Parts:
150-001
Altech Corporation
|
Samacsys Manufacturer | Altech |