Part Details for 15.5OLGMA100 by Eaton Corporation
Overview of 15.5OLGMA100 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15.5OLGMA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15-5OLGMA100
|
Avnet Americas | Fuse Link Oil Tight 100A 15.5kV - Bulk (Alt: 15-5OLGMA100) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$810.9440 / $899.6410 | Buy Now |
DISTI #
504-15.5OLGMA100
|
Mouser Electronics | Eaton Corporation 15.5KV 100A 2.5" OIL FUSE | 0 |
|
$895.7300 / $959.7700 | Order Now |