Part Details for 15.5CAV0.5E by Eaton Corporation
Overview of 15.5CAV0.5E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15.5CAV0.5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15-5CAV0-5E
|
Avnet Americas | 15.5KV,0.5A, 12" - Bulk (Alt: 15-5CAV0-5E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-15-5CAV0-5E
|
Mouser Electronics | Specialty Fuses 15.5KV 0.5A 12" FUSE RoHS: Not Compliant | 0 |
|
$607.4700 / $638.5800 | Order Now |