Part Details for 15.10.8.230.0010 by FINDER SpA
Overview of 15.10.8.230.0010 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 15.10.8.230.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-15.10.8.230.0010-ND
|
DigiKey | DIMMER 100W MASTER 0-10V OUT Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$91.9200 | Buy Now |
DISTI #
72340590
|
RS | Dimmer 100W - Master Dimmer - Output 0-10 V | Finder 15.10.8.230.0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$87.9500 / $95.6000 | Buy Now |
DISTI #
15.10.8.230.0010
|
TME | Relay: installation, NO, for DIN rail mounting, -10÷50°C, IP20 Min Qty: 1 | 8 |
|
$51.6100 / $58.9800 | Buy Now |