Part Details for 15.06666-02 by DELICO
Overview of 15.06666-02 by DELICO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5001AI-3E-33E0-66.666666 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SIT5001AI-3E-33E0-66.666600 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5157AC-FD-33E0-66.666000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 15.06666-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |