Part Details for 15.002.0253.6 by Wieland Electric GmbH
Overview of 15.002.0253.6 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010253AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
9DBL0253ANLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0253ANLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator |
Price & Stock for 15.002.0253.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4740
|
Newark | Plug.pcb Terminal8105 B/ 2 C 2 Ob Lb |Wieland Electric 15.002.0253.6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Plug - PCB Terminal - 8105 - B/ 2 - C 2 - OB - LB RoHS: Compliant |
44 In Stock 296 Factory Stock |
|
$1.5500 / $2.2500 | Buy Now |
DISTI #
51609544
|
Verical | 15.002.0253.6 Min Qty: 30 Package Multiple: 10 Date Code: 1503 | Americas - 40 |
|
$2.1320 / $2.9250 | Buy Now |
|
Master Electronics | Plug - PCB Terminal - 8105 - B/ 2 - C 2 - OB - LB RoHS: Compliant |
44 In Stock 296 Factory Stock |
|
$1.5500 / $2.2500 | Buy Now |