-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2411
|
Newark | Plug And Socket Connector Housing, Product Range:Mini-Fit Tpa Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:4.2Mm, For Use With:30072 Mini-Fit Tpa Key, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 15-97-6161 (Alternate Part Number: 800754202541 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 | Buy Now |
DISTI #
538-15-97-6161
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA 16CKT DR PLG HSG W/2ND TERM RNT RoHS: Compliant | 188 |
|
$0.7250 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit® TPA Bag RoHS: Compliant | 0 |
|
$0.6120 / $1.0040 | Buy Now |
DISTI #
15-97-6161
|
TTI | Headers & Wire Housings MINIFIT TPA 16CKT DR PLG HSG W/2ND TERM RNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7200 | Buy Now |
DISTI #
MOL15-97-6161
|
Interstate Connecting Components | MINIFIT TPA PLUG HSG V-0 BLK 6 CKT | 253525 On Order |
|
$0.8864 / $1.1206 | Buy Now |
DISTI #
15-97-6161
|
IBS Electronics | Header Connector, cable Mount, recept, 16 Contacts, pin, 0.165 Pitch, polarized Lck |Molex 15-97-6161 Min Qty: 99 Package Multiple: 1 | 0 |
|
$0.7933 | Buy Now |
DISTI #
10152447
|
TestEquity LLC | Molex 15-97-6161 Mini-Fit TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits, Black | 0 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-97-6161
Molex
Buy Now
Datasheet
|
Compare Parts:
15-97-6161
Molex
Rectangular Power Connector, 16 Contact(s), Male, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 46314; 46012; 5558, MINI-FIT TPA | |
Body Depth | 0.941 inch | |
Body Length | 1.459 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 15-97-6161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-97-6161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35282-1610 | Rectangular Power Connector, 16 Contact(s), Male, Plug | Molex | 15-97-6161 vs 35282-1610 |