-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2161
|
Newark | Btb Conn, Rcpt, 100Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:100Contacts, Gender:Receptacle, Product Range:Ebbi 71660 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 15-92-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $9.4700 | Buy Now |
DISTI #
91M2117
|
Newark | Connector, d-Shell, pcb Mount, plug,100 Contacts, skt,0.05 Pitch, pc Tail Terminal |Molex 15-92-1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $8.3300 | Buy Now |
DISTI #
55H2361
|
Newark | Connector, d-Shell, pcb Mount, plug,100 Contacts, skt,0.05 Pitch, pc Tail Terminal |Molex 15-92-1500 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-15-92-1500
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 EBBI RECEPT. RoHS: Compliant | 59 |
|
$6.4400 / $9.2800 | Buy Now |
|
Onlinecomponents.com | Conn EBBI RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray RoHS: Compliant | 0 |
|
$5.6400 / $6.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 55 |
|
$1.8281 / $2.9250 | Buy Now |
|
Quest Components | 44 |
|
$1.4625 / $3.9000 | Buy Now | |
DISTI #
15-92-1500
|
TTI | Board to Board & Mezzanine Connectors .050 EBBI RECEPT. RoHS: Compliant pbFree: Pb-Free Min Qty: 448 Package Multiple: 448 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-92-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
15-92-1500
Molex
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EBBI, LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.276 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.949 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 15-92-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-92-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015921500 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 15-92-1500 vs 0015921500 |