-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3616-01 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
10111616-002LF | Amphenol Communications Solutions | HPCE VERT REC 52P22S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2086
|
Newark | Wire-To-Board Connector, C-Grid 71308 Series, Surface Mount, Header, 16, 2.54 Mm Rohs Compliant: Yes |Molex 15-91-6160 (Alternate Part Number: 800756454641 RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 137253 |
|
$2.4400 | Buy Now |
DISTI #
0015916160
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916160) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 22 Weeks, 0 Days Container: Reel | 1360 Factory Stock |
|
$2.0761 / $2.2577 | Buy Now |
DISTI #
538-15-91-6160
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Bkwy Hdr T wy Hdr Tin 16Ckt T&R RoHS: Compliant | 0 |
|
$2.1800 / $4.6600 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD C-Grid® T/R RoHS: Compliant |
137253 Partner Stock |
|
$1.6500 / $2.8500 | Buy Now |
DISTI #
16496990
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid T/R RoHS: Compliant Min Qty: 340 Package Multiple: 340 | Americas - 99960 |
|
$1.5000 / $2.4900 | Buy Now |
DISTI #
65678813
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid T/R RoHS: Compliant Min Qty: 340 Package Multiple: 340 | Americas - 37060 |
|
$1.5000 / $2.4900 | Buy Now |
|
Bristol Electronics | 9764 |
|
RFQ | ||
DISTI #
15916160-MOL
|
TME | Connector: pin strips | 137253 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 178428 |
|
RFQ | |
|
Master Electronics | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD C-Grid® T/R RoHS: Compliant |
137253 Partner Stock |
|
$1.6500 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-6160
Molex
Buy Now
|
Compare Parts:
15-91-6160
Molex
|
Samacsys Manufacturer | Molex |