Part Details for 15-91-6049 by Molex
Overview of 15-91-6049 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64336049GXXXHW | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336049XXXHW | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
DF36049GHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Price & Stock for 15-91-6049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2055
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 15-91-6049 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$2.9200 | Buy Now |
DISTI #
81AK5308
|
Newark | Sl Ra Hdr Asy Smt 04 Ckt Tin Tr Cap |Molex 15-91-6049 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
538-15-91-6049
|
Mouser Electronics | Headers & Wire Housings SL SMT RA Hdr Tin 4C SMT RA Hdr Tin 4Ckt RoHS: Compliant | 867 |
|
$2.3900 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD SL™ T/R RoHS: Compliant |
14500 Partner Stock |
|
$1.8200 / $3.3400 | Buy Now |
DISTI #
15916049-MOL
|
TME | 15-91-6049 Min Qty: 250 | 14500 |
|
$2.4520 / $3.2929 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21125 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA SMD SL™ T/R RoHS: Compliant |
14500 Partner Stock |
|
$1.8200 / $3.3400 | Buy Now |
Part Details for 15-91-6049
15-91-6049 CAD Models
15-91-6049 Part Data Attributes
|
15-91-6049
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-6049
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 75u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |