15-91-3033
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of 15-91-3033 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-333MLC Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
XAL5030-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XEL4030-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

Price & Stock for 15-91-3033 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H2235
Newark Header Connector, pcb Mount, recept,3 Contacts, pin,0.1 Pitch, surface Mount Terminal |Molex 15-91-3033 (Alternate Part Number: 800753772021 RoHS: Not Compliant Min Qty: 1380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9400
$1.9400 Buy Now
DISTI # 538-15-91-3033
Mouser Electronics Headers & Wire Housings SL SMT RA Hdr 30 SAu T RA Hdr 30 SAu 3Ckt RoHS: Compliant 1178
  • 1 $2.1600
  • 10 $1.9100
  • 92 $1.7000
$1.7000 / $2.1600 Buy Now
DISTI # 71453345
RS SL SMT RA Hdr 30 SAu 3Ckt | Molex Incorporated 15-91-3033 RoHS: Not Compliant Min Qty: 690 Package Multiple: 1 Container: Bulk 0
  • 690 $3.0000
  • 3,450 $2.7600
  • 6,900 $2.4000
  • 13,800 $2.1000
$2.1000 / $3.0000 RFQ
Onlinecomponents.com Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD SL™ Tube RoHS: Compliant 0
  • 690 $1.9600
  • 1,380 $1.8900
  • 2,500 $1.6500
  • 5,000 $1.5300
$1.5300 / $1.9600 Buy Now
Quest Components 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT 58
  • 1 $4.0338
  • 3 $2.6892
  • 10 $2.0169
$2.0169 / $4.0338 Buy Now

CAD Models for 15-91-3033 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-91-3033 by Molex

15-91-3033
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SL, LOW PROFILE
Body Breadth
0.275 inch
Body Depth
0.66 inch
Body Length
0.45 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 15-91-3033
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 15-91-3033

This table gives cross-reference parts and alternative options found for 15-91-3033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-3033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-91-2035 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Molex 15-91-3033 vs 15-91-2035
15-91-3034 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Molex 15-91-3033 vs 15-91-3034
Part Number Description Manufacturer Compare
54101-T30-03 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 15-91-3033 vs 54101-T30-03
77315-436-03 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 15-91-3033 vs 77315-436-03
90136-2203 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 15-91-3033 vs 90136-2203
35312-0360 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT Molex 15-91-3033 vs 35312-0360
54201-S0803LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 15-91-3033 vs 54201-S0803LF
DF1BZ-3P-2.5DS(24) Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator Hirose Electric Co Ltd 15-91-3033 vs DF1BZ-3P-2.5DS(24)
77315-437V03 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 15-91-3033 vs 77315-437V03
77315-437V03 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 15-91-3033 vs 77315-437V03
15-91-2035 Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Molex 15-91-3033 vs 15-91-2035
103361-1 03 MODII HDR SRRA SHRD .100CL TE Connectivity 15-91-3033 vs 103361-1

Related Parts for 15-91-3033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-91-3033 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-91-3033 by Molex

Select Manufacturer
Which Manufacturer of 15-91-3033 would you like to use for your alert(s)?
  • Please alert me when 15-91-3033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-91-3033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-91-3033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-91-3033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-91-3033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-91-3033 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: