-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720ARMZ-5-R7 | Analog Devices | 28Vin, 50mA LDO 5Vout | |
ADP1720ARMZ-3.3-R7 | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
ADP1720ARMZ-R7 | Analog Devices | 28Vin, 50mA LDO Adj Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J7858
|
Newark | Cgrid Smt Hw/L.peg 30Sau 72Ckt (32 |Molex 15-91-1720 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 72 Circuits, 0.76µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs, with 8.13mm Mating Pin Length RoHS: Compliant | 0 |
|
$5.3200 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-1720
Molex
Buy Now
|
Compare Parts:
15-91-1720
Molex
|
Samacsys Manufacturer | Molex |