Datasheets
15-91-1103 by: Molex

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Part Details for 15-91-1103 by Molex

Overview of 15-91-1103 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for 15-91-1103

Part # Distributor Description Stock Price Buy
DISTI # 91M1658
Newark Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch Rohs Compliant: Yes |Molex 15-91-1103 (Alternate Part Number: 800754396066 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 1484
  • 1 $1.3300
$1.3300 Buy Now
DISTI # 55H2115
Newark Board-To-Board Connector, C-Grid 71308 Series, Surface Mount, Header, 10, 2.54 Mm Rohs Compliant: Yes |Molex 15-91-1103 (Alternate Part Number: 800754396066 Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2400
$1.2400 Buy Now
DISTI # 538-15-91-1103
Mouser Electronics Headers & Wire Housings HDR DUAL SMT 10P RoHS: Compliant 0
  • 4,536 $1.1200
$1.1200 Order Now
Onlinecomponents.com Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant 1484 Partner Stock
  • 84 $1.1800
  • 336 $1.1600
  • 630 $1.1300
  • 1,218 $1.1200
  • 4,536 $1.0900
  • 5,040 $0.9490
  • 10,038 $0.8670
$0.8670 / $1.1800 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 352
  • 1 $2.1000
  • 58 $0.7875
  • 191 $0.7350
$0.7350 / $2.1000 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 200
  • 1 $4.0000
  • 69 $2.0000
  • 151 $1.8500
$1.8500 / $4.0000 Buy Now
Quest Components 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT 361
  • 1 $3.1980
  • 86 $1.5990
  • 189 $1.4791
$1.4791 / $3.1980 Buy Now
DISTI # Molex 15-91-1103
PEI Genesis Board Connector, Contact 1484
Buy Now
Master Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant 1484 Partner Stock
  • 84 $1.1800
  • 336 $1.1600
  • 630 $1.1300
  • 1,218 $1.1200
  • 4,536 $1.0900
  • 5,040 $0.9490
  • 10,038 $0.8670
$0.8670 / $1.1800 Buy Now
DISTI # 10152377
TestEquity LLC Molex 15-91-1103 2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.76um Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs 1484
  • 1 $1.2500
$1.2500 Buy Now

Part Details for 15-91-1103

15-91-1103 Part Data Attributes:

15-91-1103 Molex
Buy Now Datasheet
Compare Parts:
15-91-1103 Molex Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature C-GRID
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.2 inch
Body Depth 0.09 inch
Body Length 0.49 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 15-91-1103

This table gives cross-reference parts and alternative options found for 15-91-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
15-91-1101 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Molex 15-91-1103 vs 15-91-1101
Part Number Description Manufacturer Compare
450-40-210-00-006000 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 15-91-1103 vs 450-40-210-00-006000
842-816-1030-4AAS Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 15-91-1103 vs 842-816-1030-4AAS
1761602-3 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, ROHS COMPLIANT TE's AMP 15-91-1103 vs 1761602-3
146265-5 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 15-91-1103 vs 146265-5
67999-410H Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 15-91-1103 vs 67999-410H
499911-1 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 15-91-1103 vs 499911-1
N2510-6003-UG Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect 15-91-1103 vs N2510-6003-UG
281279-5 TWO PART BOARD CONNECTOR TE Connectivity 15-91-1103 vs 281279-5
104339-1 HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK TE Connectivity 15-91-1103 vs 104339-1
70246-1003 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, Molex 15-91-1103 vs 70246-1003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-91-1103 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-91-1103 by Molex

  • Please alert me when 15-91-1103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15-91-1103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-91-1103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15-91-1103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-91-1103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-91-1103 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: