-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2070
|
Newark | Connector, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:C-Grid 71308 Series, Gender:Header Rohs Compliant: Yes |Molex 15-91-0160 (Alternate Part Number: 800753690219 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.8600 | Buy Now |
DISTI #
55H2070
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 55H2070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9300 / $2.7500 | Buy Now |
DISTI #
538-15-91-0160
|
Mouser Electronics | Headers & Wire Housings 16P SMT HEADER RoHS: Compliant | 513 |
|
$1.2000 / $2.5500 | Buy Now |
DISTI #
71453286
|
RS | CGrid SMT Bkwy Hdr 15 SAu 16Ckt Tube | Molex Incorporated 15-91-0160 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
8101 Partner Stock |
|
$0.7850 / $1.2800 | Buy Now |
DISTI #
16850148
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 8101 |
|
$0.9400 / $1.2600 | Buy Now |
DISTI #
77313803
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1869 |
|
$1.0625 / $1.1333 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch | 89 |
|
$1.0235 / $1.7058 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch | 160 |
|
$1.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-0160
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-0160
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71349-2006 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-91-0160 vs 71349-2006 |
87834-1641 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | Molex | 15-91-0160 vs 87834-1641 |
15-91-1161 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 15-91-0160 vs 15-91-1161 |
74162-0416 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 15-91-0160 vs 74162-0416 |
15-91-3160 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-0160 vs 15-91-3160 |
87256-1611 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 15-91-0160 vs 87256-1611 |
15-91-1162 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 15-91-0160 vs 15-91-1162 |