Part Details for 15-82-0675 by Molex
Overview of 15-82-0675 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1067-50CGN#TRPBF | Analog Devices | R2R, Very L N Universal 2x Fil | |
LTC1067-50CS#PBF | Analog Devices | R2R, Very L N Universal 2x Fil | |
LTC1067-50IGN#TRPBF | Analog Devices | R2R, Very L N Universal 2x Fil |
Price & Stock for 15-82-0675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simm/dimm Socket, 72 Contacts, 1 | 172 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Simm/dimm Socket, 72 Contacts, 1 | 73 |
|
$2.5800 / $3.8700 | Buy Now |
Part Details for 15-82-0675
15-82-0675 CAD Models
15-82-0675 Part Data Attributes
|
15-82-0675
Molex
Buy Now
Datasheet
|
Compare Parts:
15-82-0675
Molex
Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 22.5 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED; POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Depth | 0.538 inch | |
Body Length | 4.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | 22.5 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 15-82-0675
This table gives cross-reference parts and alternative options found for 15-82-0675. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-82-0675, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61154-703WD | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 61154-703WD |
94136-118T | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 94136-118T |
89723-613 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 89723-613 |
61154-508WD | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 61154-508WD |
89706-818 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 89706-818 |
94136-113K | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 94136-113K |
93002-113 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 93002-113 |
95521-013WHG | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 95521-013WHG |
94136-718 | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket, | Amphenol Communications Solutions | 15-82-0675 vs 94136-718 |
61154-708WD | Card Edge Connector, 72 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, | Amphenol FCi | 15-82-0675 vs 61154-708WD |