15-47-7722
Molex
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,

Overview of 15-47-7722 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
R8A77220AC266BG#U0 Renesas Electronics Corporation 32-bit Microcontrollers
R8A77220AC266BAV Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for 15-47-7722 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01J4707
Newark Header Connector, pcb Mount, recept,22 Contacts, pin,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 15-47-7722 RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.1000
$4.1000 Buy Now
Onlinecomponents.com 2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 22 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant 0
  • 1,440 $4.0000
  • 2,500 $3.4800
  • 5,000 $3.2500
$3.2500 / $4.0000 Buy Now

CAD Models for 15-47-7722 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-47-7722 by Molex

15-47-7722
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
LATCHED
Board Mounting Option
SOLDER HOLDING POSTS
Body Depth
0.475 inch
Body Length
1.38 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VDC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 15-47-7722
    Molex
    Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 15-47-7722

This table gives cross-reference parts and alternative options found for 15-47-7722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-47-7722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54102-S08-11LF Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 15-47-7722 vs 54102-S08-11LF
9100-41-211-01 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 15-47-7722 vs 9100-41-211-01
2-1470109-2 2.0mm Pitch Header,Dip 22p TE Connectivity 15-47-7722 vs 2-1470109-2
9100-40-211-01 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 15-47-7722 vs 9100-40-211-01
6-103324-1 Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal TE Connectivity 15-47-7722 vs 6-103324-1
THD-11-R Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Toby Electronics 15-47-7722 vs THD-11-R
87577-8 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 15-47-7722 vs 87577-8
104317-7 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 15-47-7722 vs 104317-7
6-146130-0 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug TE Connectivity 15-47-7722 vs 6-146130-0
68648-003 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle Amphenol FCi 15-47-7722 vs 68648-003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-47-7722 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-47-7722 by Molex

Select Manufacturer
Which Manufacturer of 15-47-7722 would you like to use for your alert(s)?
  • Please alert me when 15-47-7722 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-47-7722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-47-7722 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-47-7722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-47-7722.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-47-7722 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: