-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
7MPV4163-000 | Renesas Electronics Corporation | SRAM MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M1290
|
Newark | Header Connector, cable Mount, plug,16 Contacts, skt,0.1 Pitch, crimp Terminal, latch Rohs Compliant: Yes |Molex 15-47-4163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 701 |
|
$4.8900 / $7.9800 | Buy Now |
DISTI #
0015474163
|
Avnet Americas | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015474163) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.3202 / $4.3120 | Buy Now |
DISTI #
538-15-47-4163
|
Mouser Electronics | FFC & FPC Connectors SL FFC/FPC Opt G Fem 15 SAu 16Ckt RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
701 Partner Stock |
|
$3.0400 / $4.5100 | Buy Now |
DISTI #
16850112
|
Verical | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 701 |
|
$4.2300 / $4.4800 | Buy Now |
DISTI #
15474163-MOL
|
TME | Connector: FFC/FPC | 701 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
701 Partner Stock |
|
$3.0400 / $4.5100 | Buy Now |
DISTI #
10152318
|
TestEquity LLC | Molex 15-47-4163 SL Single Row, Female, Version G Receptacle, 16 Circuits | 701 |
|
$4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-47-4163
Molex
Buy Now
Datasheet
|
Compare Parts:
15-47-4163
Molex
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Depth | 0.6 inch | |
Body Length | 1.599 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |