Part Details for 15-47-1069 by Molex
Overview of 15-47-1069 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15-47-1069
15-47-1069 CAD Models
15-47-1069 Part Data Attributes
|
15-47-1069
Molex
Buy Now
Datasheet
|
Compare Parts:
15-47-1069
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MX-50, POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.452 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 15-47-1069
This table gives cross-reference parts and alternative options found for 15-47-1069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-47-1069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-47-3063 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 15-47-1069 vs 15-47-3063 |
20021444-00006T4LF | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 6 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | Amphenol Communications Solutions | 15-47-1069 vs 20021444-00006T4LF |
71601-306 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Amphenol FCi | 15-47-1069 vs 71601-306 |
71601-006K | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator | Amphenol FCi | 15-47-1069 vs 71601-006K |
ISDF-08-D-M | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Samtec Inc | 15-47-1069 vs ISDF-08-D-M |
15-47-3066 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 15-47-1069 vs 15-47-3066 |
15-99-3069 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 15-47-1069 vs 15-99-3069 |
15-47-3065 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 15-47-1069 vs 15-47-3065 |
15-99-5061 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 15-47-1069 vs 15-99-5061 |
2-1437020-2 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | TE Connectivity | 15-47-1069 vs 2-1437020-2 |