Part Details for 15-46-3023 by Molex
Overview of 15-46-3023 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843023AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
843023AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
843023AGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator |
Price & Stock for 15-46-3023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ |
Part Details for 15-46-3023
15-46-3023 CAD Models
15-46-3023 Part Data Attributes
|
15-46-3023
Molex
Buy Now
Datasheet
|
Compare Parts:
15-46-3023
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH TEMPERATURE, LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-46-3023
This table gives cross-reference parts and alternative options found for 15-46-3023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-46-3023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCB3D30S | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Screw Terminal | Thomas & Betts | 15-46-3023 vs PCB3D30S |
0015460780 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 15-46-3023 vs 0015460780 |
92288-002 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 15-46-3023 vs 92288-002 |
92288-012 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 15-46-3023 vs 92288-012 |
92288-002 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 15-46-3023 vs 92288-002 |
15-46-3024 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 15-46-3023 vs 15-46-3024 |
90769-012 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | 15-46-3023 vs 90769-012 |
92288-112 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 15-46-3023 vs 92288-112 |
15-46-3104 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 15-46-3023 vs 15-46-3104 |
92288-102 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 15-46-3023 vs 92288-102 |