15-45-3546
Molex
Description: Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,

Overview of 15-45-3546 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3546IUFD#PBF Analog Devices 2x Sync, 3A/1A or 2A/2A Config
LTC3546IUFD#TRPBF Analog Devices 2x Sync, 3A/1A or 2A/2A Config
LTC3546IFE#PBF Analog Devices 2x Sync, 3A/1A or 2A/2A Config

Price & Stock for 15-45-3546 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H1408
Newark Header Connector, pcb Mount, plug,46 Contacts, skt,0.1 Pitch |Molex 15-45-3546 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.3200
$9.3200 Buy Now
Onlinecomponents.com 2.54mm Pitch C-Grid® PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 46 Circuits RoHS: Compliant 0
  • 1,000 $6.3700
  • 2,500 $5.5400
  • 5,000 $5.1600
$5.1600 / $6.3700 Buy Now

CAD Models for 15-45-3546 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-45-3546 by Molex

15-45-3546
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
HIGH PROFILE
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.199 inch
Body Depth
0.34 inch
Body Length
2.299 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 15-45-3546
    Molex
    Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
    VS

Alternate Parts for 15-45-3546

This table gives cross-reference parts and alternative options found for 15-45-3546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-45-3546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-44-5146 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 15-45-3546 vs 15-44-5146
15-45-3446 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Molex 15-45-3546 vs 15-45-3446
15-45-3246 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Molex 15-45-3546 vs 15-45-3246
15-45-3146 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Molex 15-45-3546 vs 15-45-3146
15-45-3346 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Molex 15-45-3546 vs 15-45-3346
15-45-3646 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Molex 15-45-3546 vs 15-45-3646

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-45-3546 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-45-3546 by Molex

Select Manufacturer
Which Manufacturer of 15-45-3546 would you like to use for your alert(s)?
  • Please alert me when 15-45-3546 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-45-3546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-45-3546 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-45-3546 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-45-3546.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-45-3546 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: