-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46826G-SKT | Renesas Electronics Corporation | GreenPAK SLG46826 (TSSOP-20) Development Kit with Socket Adapter | |
SLG46826V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix with In-System Programmability | |
SLG46826V-DIP | Renesas Electronics Corporation | GreenPAK SLG46826 20-pin DIP Prototyping Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H1269
|
Newark | Header Connector, pcb Mount, plug,26 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 15-44-6826 RoHS: Not Compliant Min Qty: 1944 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
538-15-44-6826
|
Mouser Electronics | Headers & Wire Housings CGrid VT Rcpt Tin 26Ckt RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 26 Circuits RoHS: Compliant |
1944 Partner Stock |
|
$5.6900 / $7.0400 | Buy Now |
DISTI #
84937859
|
Verical | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1944 |
|
$6.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 231 |
|
$9.0000 / $13.8500 | Buy Now |
|
Master Electronics | 2.54mm Pitch C-Grid® Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 26 Circuits RoHS: Compliant |
1944 Partner Stock |
|
$5.6900 / $7.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-44-6826
Molex
Buy Now
Datasheet
|
Compare Parts:
15-44-6826
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HIGH PROFILE | |
Body Breadth | 0.199 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-44-6826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-44-6826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-44-5126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-44-6826 vs 15-44-5126 |
15-45-3226 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Molex | 15-44-6826 vs 15-45-3226 |
15-45-3526 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Molex | 15-44-6826 vs 15-45-3526 |
HLE-113-02-G-DV-K | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | 15-44-6826 vs HLE-113-02-G-DV-K |
15-45-3126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Molex | 15-44-6826 vs 15-45-3126 |
15-45-3626 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Molex | 15-44-6826 vs 15-45-3626 |