There are no models available for this part yet.
Overview of 15-38-3052 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM3052EBZ | Analog Devices | Evaluation Board | |
ADM3052BRWZ-REEL7 | Analog Devices | 5kVrms Signal ISO,bus powered, | |
ADM13305-25ARZ-RL7 | Analog Devices | Dual Supervisory Circuits |
CAD Models for 15-38-3052 by Molex
Part Data Attributes for 15-38-3052 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
52
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 15-38-3052
This table gives cross-reference parts and alternative options found for 15-38-3052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-38-3052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-57-4521 | Board Connector, 52 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15-38-3052 vs 14-57-4521 |
87606-426H | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 15-38-3052 vs 87606-426H |
PSSHSM-526-D-06-GT-AP-TB-P-LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 15-38-3052 vs PSSHSM-526-D-06-GT-AP-TB-P-LF |
68411-026LF | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 15-38-3052 vs 68411-026LF |
68058-002 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15-38-3052 vs 68058-002 |
95239-326 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 15-38-3052 vs 95239-326 |
7-147096-6 | CONNECTOR, 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 15-38-3052 vs 7-147096-6 |
86654-426 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 15-38-3052 vs 86654-426 |
7-147099-6 | 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 15-38-3052 vs 7-147099-6 |
14-57-1528 | Board Connector, 52 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15-38-3052 vs 14-57-1528 |